EPM3064ATC44-4N
5 720 руб.
Добавить в корзину 1 шт.
на сумму 5 720 руб.
Описание
Электроэлемент
CPLD MAXВ® 3000A Family 1.25K Gates 64 Macro Cells 222.2MHz 3.3V 44-Pin TQFP Tray
Технические параметры
Automotive | No |
Device System Gates | 1250 |
In-System Programmability | Yes |
Maximum Internal Frequency - (MHz) | 250 |
Maximum Number of User I/Os | 34 |
Maximum Operating Supply Voltage - (V) | 3.6 |
Military | No |
Minimum Operating Supply Voltage - (V) | 3 |
Number of Logic Blocks/Elements | 4 |
Number of Macro Cells | 64 |
Operating Temperature - (??C) | 0~70 |
Packaging | Tray |
Pin Count | 44 |
Product Terms | 32 |
Programmability | Yes |
Speed Grade | 4 |
Standard Package Name | QFP |
Supplier Package | TQFP |
Вес, г | 2.95 |