SC0753
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
818 шт., срок 7-9 недель
2 300 руб.
Добавить в корзину 1 шт.
на сумму 2 300 руб.
Альтернативные предложения1
Описание
Accessories
Raspberry Pi Accessories add functionality to Raspberry Pi computers. These accessories include HAT-compatible add-on boards, soundcards, peripherals, cameras, displays, thermal management, various cable assemblies, and power supplies.
Raspberry Pi Accessories add functionality to Raspberry Pi computers. These accessories include HAT-compatible add-on boards, soundcards, peripherals, cameras, displays, thermal management, various cable assemblies, and power supplies.
Технические параметры
Brand: | Raspberry Pi |
Connector Type: | USB Connector |
DC Output Cord Length: | 1.5 m |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Industry: | Industrial |
Input Voltage: | 96 VAC to 264 VAC |
Load Regulation: | Regulated |
Manufacturer: | Raspberry Pi |
Maximum Operating Temperature: | +40 C |
Minimum Operating Temperature: | 0 C |
Mounting Style: | Wall Mount |
Number of Outputs: | 1 Output |
Output Current-Channel 1: | 3 A |
Output Power: | 15 W |
Output Voltage-Channel 1: | 5.1 VDC |
Product Category: | Wall Mount AC Adapters |
Product Type: | Wall Mount AC Adapters |
Product: | Fixed Plug |
Region: | Europe |
Subcategory: | AC-DC Power Supply |
Техническая документация
Datasheet
pdf, 622 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.