102110842, Development Boards & Kits - Other Processors NVIDIA Jetson AGX Orin 64GB Developer Kit

102110842, Development Boards & Kits - Other Processors NVIDIA Jetson AGX Orin 64GB Developer Kit
Изображения служат только для ознакомления,
см. техническую документацию
23 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
573 100 руб.
Добавить в корзину 1 шт. на сумму 573 100 руб.
Номенклатурный номер: 8021254110
Артикул: 102110842
Бренд: Seeed Studio

Описание

Embedded Solutions\Engineering Tools\Embedded Processor Development Kits\Development Boards & Kits - Other Processors
NVIDIA® Jetson AGX Orin™ 64GB Developer Kit

Seeed Studio NVIDIA® Jetson AGX Orin™ 64GB Developer Kit features SoC architecture, enabling the kit to emulate performance and power for any of the modules. The kit is configured by default for the Jetson AGX Orin series modules but can be easily re-flashed to emulate Jetson Orin NX or Jetson Orin Nano series modules. An included carrier board offers multiple standard hardware interfaces, enabling a highly flexible and extensible platform for rapid prototyping. Except for memory expansion, performance is comparable to that of the 32GB Jetson AGX Orin Developer Kit.

Технические параметры

Brand: Seeed Studio
Core: Arm Cortex-A78AE
Manufacturer: Seeed Studio
Maximum Operating Temperature: +35 C
Minimum Operating Temperature: 0 C
Product Category: Development Boards & Kits-Other Processors
Product Type: Development Boards & Kits-Other Processors
Product: Development Kits
Subcategory: Development Tools
Tool Is For Evaluation Of: NVIDIA Jetson AGX Orin
Вес, кг 2.13

Техническая документация

Datasheet
pdf, 931 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.