XCPR2118P20, Limit Switches LIMIT SWITCH ROLLER LEVER 1NC+1NOSNAPM12
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 шт., срок 7-9 недель
19 650 руб.
Добавить в корзину 1 шт.
на сумму 19 650 руб.
Описание
Electromechanical\Industrial Automation\Industrial Switches\Limit Switches
XC Standard & Application-Specific Limit SwitchesTelemecanique XC Standard and Application-Specific Limit Switches feature a comprehensive range of IEC limit switches with proven robustness and reliability. This portfolio is designed for easy product selection, installation, and maintenance. Telemecanique XC Standard and Application-Specific Limit Switches are compliant with US and international standards and ideal for industrial machines in a broad range of markets, including packaging, material handling, machine tools, railways, food and beverage, and more.
Технические параметры
Actuator Material: | Thermoplastic |
Actuator: | Roller Lever |
Brand: | Telemecanique |
Contact Form: | 1 NC+1 NO |
Current Rating: | 270 mA, 3 A |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Illuminated: | Non-Illuminated |
IP Rating: | IP66, IP67 |
Life: | 5000000 Cycles |
Manufacturer: | Schneider Electric |
Maximum Operating Temperature: | +70 C |
Minimum Operating Temperature: | -25 C |
Mounting Style: | Panel Mount |
Product Category: | Limit Switches |
Product Type: | Limit Switches |
Subcategory: | Switches |
Termination Style: | Screw |
Type: | XC Standard Limit Switch |
Voltage Rating AC: | 240 VAC |
Voltage Rating DC: | 250 VDC |
Action Type | Snap Action |
Actuator Type | Roller |
Housing Material | Plastic |
IP Rating | IP66, IP67 |
Maximum Current | 10A |
Normal State Configuration | 1NC/1NO |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.