BAS70-05-QR, Schottky Diodes & Rectifiers BAS70-05-Q/SOT23/TO-236AB

BAS70-05-QR, Schottky Diodes & Rectifiers BAS70-05-Q/SOT23/TO-236AB
Изображения служат только для ознакомления,
см. техническую документацию
6281 шт., срок 6-8 недель
72 руб.
от 10 шт.52 руб.
от 100 шт.24 руб.
от 1000 шт.13.24 руб.
Добавить в корзину 1 шт. на сумму 72 руб.
Альтернативные предложения2
Номенклатурный номер: 8021350767
Артикул: BAS70-05-QR
Бренд: Nexperia B.V.

Описание

Semiconductors\Discrete Semiconductors\Diodes & Rectifiers\Schottky Diodes & Rectifiers
SOT23 Surface-Mounted Package Products
Nexperia SOT23 Surface-Mounted Package Products are contained in a plastic, surface-mounted, three terminals, 1.9mm pitch, 2.9mm x 1.3mm x 1mm package. This mainstay package in semiconductors was introduced in 1969 and quickly became an industry standard. The SOT23 encapsulates an extensive range of diodes, bipolar transistors, MOSFETs, and ESD protection devices within Nexperia's portfolio. The SOT23 package has been a constant for the last 50 years, leading to several offspring, such as the SOT223 and SOT323.

Технические параметры

Brand: Nexperia
Factory Pack Quantity: Factory Pack Quantity: 3000
If - Forward Current: 70 mA
Ifsm - Forward Surge Current: 100 mA
Ir - Reverse Current: 10 uA
Manufacturer: Nexperia
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -65 C
Mounting Style: SMD/SMT
Operating Temperature Range: -65 C to+150 C
Package / Case: SOT-23-3
Part # Aliases: 934664485215
Product Category: Schottky Diodes & Rectifiers
Product Type: Schottky Diodes & Rectifiers
Product: Schottky Diodes
Subcategory: Diodes & Rectifiers
Technology: Si
Vf - Forward Voltage: 1 V
Vr - Reverse Voltage: 70 V

Техническая документация

Datasheet
pdf, 191 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.