QPL1820EVB01, RF Development Tools 1.8GHz 5V, Push Pull, 21dB gain

QPL1820EVB01, RF Development Tools 1.8GHz 5V, Push Pull, 21dB gain
Изображения служат только для ознакомления,
см. техническую документацию
5 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
33 760 руб.
Добавить в корзину 1 шт. на сумму 33 760 руб.
Номенклатурный номер: 8021350790
Артикул: QPL1820EVB01
Бренд: Qorvo Inc.

Описание

Embedded Solutions\Engineering Tools\RF / Wireless Development Tools\RF Development Tools
QPL1820EVB01 Evaluation Board

Qorvo QPL1820EVB01 Evaluation Board is a demonstration and development platform for the QPL1820 75Ω CATV Amplifier. The QPL1820 is an ultra-linear GaAs (Gallium Arsenide) pHEMT (Pseudomorphic High-Electron-Mobility Transistor) differential RF amplifier featuring 22dB of flat gain. The QPL1820 offers a 50MHz to 1800MHz frequency range providing an ideal solution for Broadband CATV DOCSIS 4.0 applications, such as nodes, amplifiers, and remote PHY devices, as well as Fiber to The Home (FTTH), Home Gateways, and Cable Modems.

Технические параметры

Brand: Qorvo
Factory Pack Quantity: Factory Pack Quantity: 1
Frequency: 50 MHz to 1.8 GHz
Manufacturer: Qorvo
Part # Aliases: QPL1820 QPL1820EVB-01
Product Category: RF Development Tools
Product Type: RF Development Tools
Product: Evaluation Boards
Series: QPL1820
Subcategory: Development Tools
Tool Is For Evaluation Of: QPL1820
Type: RF Amplifier

Техническая документация

Datasheet
pdf, 746 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.