APXF6R3ARA151ME61G

APXF6R3ARA151ME61G
Изображения служат только для ознакомления,
см. техническую документацию
11955 шт., срок 7-9 недель
160 руб.
от 10 шт.110 руб.
от 50 шт.76 руб.
от 100 шт.62.29 руб.
Добавить в корзину 1 шт. на сумму 160 руб.
Альтернативные предложения1
Номенклатурный номер: 8021351331
Бренд: Chemi-Con

Описание

Polymer Aluminum Solid Capacitors

Chemi-Con Conductive Polymer Aluminum Solid Capacitors offer very high reliability and superior low-temperature characteristics by using polymer materials as an electrolyte. Chemi-Con polymer aluminum capacitors from also feature large capacitance and excellent bias characteristics, an advantage over multilayer ceramic capacitors (MLCCs). Polymer capacitors offer stable characteristics independent of temperature, extremely low ESR, low ESL, and high ripple current capability.

Технические параметры

Brand: Chemi-Con
Dissipation Factor DF: 0.12
Factory Pack Quantity: Factory Pack Quantity: 1000
Leakage Current: 700 uA
Life: 15000 Hour
Manufacturer: Chemi-Con
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -55 C
Moisture Sensitive: Yes
Package Type: Can
Product Category: Aluminum Organic Polymer Capacitors
Product Type: Electrolytic Capacitors
Product: Aluminum Hybrid Polymer Capacitors
Ripple Current: 3.5 A
Subcategory: Capacitors
Termination Style: SMD/SMT
Tradename: NPCAP

Техническая документация

Datasheet
pdf, 280 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.