APXG200ARA151MF80G

APXG200ARA151MF80G
Изображения служат только для ознакомления,
см. техническую документацию
6549 шт., срок 6-8 недель
230 руб.
от 10 шт.160 руб.
от 50 шт.122 руб.
от 100 шт.95.71 руб.
Добавить в корзину 1 шт. на сумму 230 руб.
Альтернативные предложения1
Номенклатурный номер: 8021351827
Бренд: Chemi-Con

Описание

NPCAP™PXG Polymer Capacitors
United Chemi-Con NPCAP™ PXG Series Conductive Polymer Aluminum Solid Capacitors offer smaller size, super low ESR, and high ripple current capability. The SMD NPCAP™ PXG Series Conductive Polymer Aluminum Solid Capacitors from United Chemi-Con have capacitance range from 15 to 180µF, rated voltage range from 16 to 25Vdc, and operating temperature range from -55 C to +105 C. This series is also halogen-free and RoHS compliant.

Технические параметры

Brand: United Chemi-Con
Capacitance: 150 uF
Diameter: 6.3 mm
Dissipation Factor DF: 0.12
ESR: 25 mOhms
Factory Pack Quantity: Factory Pack Quantity: 900
Leakage Current: 600 uA
Life: 15000 Hour
Manufacturer: United Chemi-Con(UCC)
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -55 C
Moisture Sensitive: Yes
Package Type: Can
Product Category: Aluminium Organic Polymer Capacitors
Product Type: Electrolytic Capacitors
Product: Aluminum Polymer Capacitors
Ripple Current: 3.2 A
Series: PXG
Subcategory: Capacitors
Termination Style: SMD/SMT
Tolerance: 20%
Tradename: NPCAP
Voltage Rating DC: 20 VDC

Техническая документация

Datasheet
pdf, 312 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.