APXF6R3ARA471MH80G, 6.3V 470uF 20% Tol.
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1800 шт., срок 7 недель
91 руб.
Кратность заказа 900 шт.
от 1800 шт. —
79 руб.
Добавить в корзину 900 шт.
на сумму 81 900 руб.
Альтернативные предложения2
Описание
Polymer Aluminum Solid Capacitors
Chemi-Con Conductive Polymer Aluminum Solid Capacitors offer very high reliability and superior low-temperature characteristics by using polymer materials as an electrolyte. Chemi-Con polymer aluminum capacitors from also feature large capacitance and excellent bias characteristics, an advantage over multilayer ceramic capacitors (MLCCs). Polymer capacitors offer stable characteristics independent of temperature, extremely low ESR, low ESL, and high ripple current capability.
Chemi-Con Conductive Polymer Aluminum Solid Capacitors offer very high reliability and superior low-temperature characteristics by using polymer materials as an electrolyte. Chemi-Con polymer aluminum capacitors from also feature large capacitance and excellent bias characteristics, an advantage over multilayer ceramic capacitors (MLCCs). Polymer capacitors offer stable characteristics independent of temperature, extremely low ESR, low ESL, and high ripple current capability.
Технические параметры
Brand: | Chemi-Con |
Dissipation Factor DF: | 0.12 |
Factory Pack Quantity: Factory Pack Quantity: | 900 |
Leakage Current: | 888 uA |
Life: | 15000 Hour |
Manufacturer: | Chemi-Con |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -55 C |
Moisture Sensitive: | Yes |
Package Type: | Can |
Product Category: | Aluminum Organic Polymer Capacitors |
Product Type: | Electrolytic Capacitors |
Product: | Aluminum Hybrid Polymer Capacitors |
Ripple Current: | 4.5 A |
Subcategory: | Capacitors |
Termination Style: | SMD/SMT |
Tradename: | NPCAP |
Техническая документация
Datasheet
pdf, 280 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.