ULQ2003D1013TR, Darlington Driver NPN 50V SO-16
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2445 шт., срок 7-9 недель
120 руб.
Мин. кол-во для заказа 5 шт.
Добавить в корзину 5 шт.
на сумму 600 руб.
Альтернативные предложения4
Посмотреть аналоги20
Описание
Drivers and Controllers
Описание Микросборка транзисторная SO16-300 Характеристики Категория | Микросхема |
Тип | драйвер |
Технические параметры
Base Product Number | ULQ2003 -> |
Current - Collector (Ic) (Max) | 500mA |
DC Current Gain (hFE) (Min) @ Ic, Vce | 1000 @ 350mA, 2V |
ECCN | EAR99 |
HTSUS | 8541.29.0095 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Operating Temperature | 150В°C (TJ) |
Other Related Documents | http://www.st.com/web/catalog/sense_power/FM1968/C |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | 16-SOIC (0.154"", 3.90mm Width) |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 16-SO |
Transistor Type | 7 NPN Darlington |
Vce Saturation (Max) @ Ib, Ic | 1.6V @ 500ВµA, 350mA |
Voltage - Collector Emitter Breakdown (Max) | 50V |
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.29.00.95 |
Type | NPN |
Configuration | Array 7 |
Number of Elements per Chip | 7 |
Maximum Collector-Emitter Voltage (V) | 50 |
Maximum Continuous DC Collector Current (A) | 0.5 |
Maximum Collector-Emitter Saturation Voltage (V) | 1.6@500uA@350mA|1.1@250uA@100mA|1.3@350uA@200mA |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 105 |
Packaging | Tape and Reel |
Automotive | No |
Standard Package Name | SOP |
Pin Count | 16 |
Supplier Package | SO N |
Military | No |
Mounting | Surface Mount |
Package Height | 1.6(Max) |
Package Length | 10(Max) |
Package Width | 4(Max) |
PCB changed | 16 |
Lead Shape | Gull-wing |
Collector-Emitter Breakdown Voltage | 50V |
Maximum DC Collector Current | 500mA |
Brand: | STMicroelectronics |
Collector- Emitter Voltage VCEO Max: | 50 V |
Configuration: | Array 7 |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
Manufacturer: | STMicroelectronics |
Maximum DC Collector Current: | 500 mA |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Package / Case: | SOIC-16 |
Product Category: | Darlington Transistors |
Product Type: | Darlington Transistors |
Series: | ULQ2003 |
Subcategory: | Transistors |
Transistor Polarity: | NPN |
Maximum Collector Emitter Saturation Voltage | 1.6 V |
Maximum Collector Emitter Voltage | 50 V |
Maximum Continuous Collector Current | 500 mA |
Maximum Operating Temperature | +105 °C |
Minimum Operating Temperature | -40 °C |
Package Type | SOIC |
Transistor Configuration | Common Emitter |
Width | 4mm |
Вес, г | 0.01 |
Техническая документация
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 594 КБ
Datasheet
pdf, 601 КБ
ULQ2001, ULQ2003, ULQ2004
pdf, 610 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.