BMR4573104/001, Isolated DC/DC Converters - Through Hole 264W 36-75Vin 12V BP PMBus HDR .18"PIN

BMR4573104/001, Isolated DC/DC Converters - Through Hole 264W 36-75Vin 12V BP PMBus HDR .18"PIN
Изображения служат только для ознакомления,
см. техническую документацию
75 шт., срок 6-8 недель
16 680 руб.
от 5 шт.15 480 руб.
от 10 шт.14 300 руб.
от 50 шт.13 160.98 руб.
Добавить в корзину 1 шт. на сумму 16 680 руб.
Номенклатурный номер: 8021375102
Артикул: BMR4573104/001
Бренд: Flex Power Modules

Описание

Power\DC/DC Converters\Isolated DC/DC Converters\Isolated DC/DC Converters - Through Hole
BMR456 & BMR457 DC-DC Bus Converters

Flex Power Modules BMR456 and BMR457 DC-DC Advanced Bus Converters (ABC) can reduce board power consumption by 3% to 10%. Both modules have the ability for the output voltage to be adjusted via PMBus commands or the preset profiles. The power modules have the ability to control intermediate bus voltage to deliver high efficiency and significant energy savings. Flex BMR456 and BMR457 Advanced Bus Converters can reduce board power consumption up to 10%, depending on the board applications. Both modules feature DC-DC Energy Optimizer firmware for power consumption reduction. The quarter-brick BMR456 output voltage can be adjusted within an operation range of 13.0V to 8.2V. The output voltage of the smaller eighth-brick BMR457 delivers 13.2V to 8.2V and can be adjusted down to 6.9V.

Технические параметры

Brand: Flex Power Modules
Factory Pack Quantity: Factory Pack Quantity: 25
Industry: Industrial
Input Voltage, Max: 75 V
Input Voltage, Min: 36 V
Input Voltage: 36 V to 75 V
Isolation Voltage: 2.25 kV
Manufacturer: Flex
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Number of Outputs: 1 Output
Output Current-Channel 1: 22 A
Output Power: 264 W
Output Voltage-Channel 1: 12 V
Package / Case: 1/16 Brick
Packaging: Tray
Product Category: Isolated DC/DC Converters-Through Hole
Product Type: Isolated DC-DC Converters
Product: Isolated
Series: BMR457
Subcategory: DC-DC Converter
Tradename: FRIDA II

Техническая документация

Datasheet BMR4573105/001
pdf, 3174 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.