APXE100ARA151MF80G

APXE100ARA151MF80G
Изображения служат только для ознакомления,
см. техническую документацию
4448 шт., срок 7-9 недель
410 руб.
от 10 шт.280 руб.
от 50 шт.247 руб.
от 100 шт.195.91 руб.
Добавить в корзину 1 шт. на сумму 410 руб.
Номенклатурный номер: 8021376235
Бренд: Chemi-Con

Описание

Polymer Aluminum Solid Capacitors

Chemi-Con Conductive Polymer Aluminum Solid Capacitors offer very high reliability and superior low-temperature characteristics by using polymer materials as an electrolyte. Chemi-Con polymer aluminum capacitors from also feature large capacitance and excellent bias characteristics, an advantage over multilayer ceramic capacitors (MLCCs). Polymer capacitors offer stable characteristics independent of temperature, extremely low ESR, low ESL, and high ripple current capability.

Технические параметры

Brand: Chemi-Con
Capacitance: 150 uF
Diameter: 6.3 mm
Dissipation Factor DF: 0.12
ESR: 21 mOhms
Factory Pack Quantity: Factory Pack Quantity: 900
Leakage Current: 300 uA
Life: 2000 Hour
Manufacturer: Chemi-Con
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -55 C
Moisture Sensitive: Yes
Package Type: Can
Product Category: Aluminum Organic Polymer Capacitors
Product Type: Electrolytic Capacitors
Product: Aluminum Polymer Capacitors
Ripple Current: 2.88 A
Series: PXE
Subcategory: Capacitors
Termination Style: SMD/SMT
Tolerance: 20%
Tradename: NPCap
Voltage Rating DC: 10 VDC

Техническая документация

Datasheet
pdf, 279 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.