APXE100ARA331MH80G

APXE100ARA331MH80G
Изображения служат только для ознакомления,
см. техническую документацию
2722 шт., срок 6-8 недель
570 руб.
от 10 шт.400 руб.
от 50 шт.343 руб.
от 100 шт.283.58 руб.
Добавить в корзину 1 шт. на сумму 570 руб.
Альтернативные предложения1
Номенклатурный номер: 8021393234
Бренд: Chemi-Con

Описание

Polymer Aluminum Solid Capacitors Chemi-Con Conductive Polymer Aluminum Solid Capacitors offer very high reliability and superior low-temperature characteristics by using polymer materials as an electrolyte. Chemi-Con polymer aluminum capacitors from also feature large capacitance and excellent bias characteristics, an advantage over multilayer ceramic capacitors (MLCCs). Polymer capacitors offer stable characteristics independent of temperature, extremely low ESR, low ESL, and high ripple current capability.

Технические параметры

Brand: Chemi-Con
Capacitance: 330 uF
Diameter: 8 mm
Dissipation Factor DF: 0.12
ESR: 19 mOhms
Factory Pack Quantity: 900
Leakage Current: 660 uA
Life: 2000 Hour
Manufacturer: Chemi-Con
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -55 C
Moisture Sensitive: Yes
Package Type: Can
Product Category: Aluminium Organic Polymer Capacitors
Product Type: Electrolytic Capacitors
Product: Aluminum Polymer Capacitors
Ripple Current: 3.39 A
Subcategory: Capacitors
Termination Style: SMD/SMT
Tolerance: 20%
Voltage Rating DC: 10 VDC

Техническая документация

Datasheet
pdf, 279 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.