MR-CANHUBK344

MR-CANHUBK344
Изображения служат только для ознакомления,
см. техническую документацию
48 050 руб.
Добавить в корзину 1 шт. на сумму 48 050 руб.
Номенклатурный номер: 8021393347
Бренд: NXP Semiconductor

Описание

Embedded Solutions\Engineering Tools\Embedded Processor Development Kits\Development Boards & Kits - ARM
MR-CANHUBK344 Evaluation Board

NXP Semiconductors MR-CANHUBK344 Evaluation Board is an evaluation board for mobile robotics applications such as autonomous mobile robots (AMR) and automated guided vehicles (AGV). Based on the Arm® Cortex®-M7 S32K3 general-purpose automotive microcontroller (MCU), the MR-CANHUBK344 features advanced safety, security, and software support. MR-CANHUBK344 includes 100baseT1 Ethernet (TJA1103) and SIX CAN-FD ports. The six CAN ports are two each of CAN-FD, CAN-SIC (signal improvement), and CAN-SCP (secure). Tunneling CAN over Ethernet using IEEE1722 is one use case. SE050 Secure element with NFC (Near Field Communication) and other general-purpose peripheral interfaces are also accessible on DroneCode standard JST-GH connectors.

Технические параметры

Brand: NXP Semiconductors
Factory Pack Quantity: Factory Pack Quantity: 1
For Use With: Mobile Robotics
Interface Type: GPIO, I2C, SPI, UART
Manufacturer: NXP
Part # Aliases: 935449814598
Product Category: Development Boards & Kits-ARM
Product Type: Development Boards & Kits-ARM
Product: Evaluation Boards
Series: S32K3
Subcategory: Development Tools