EKXJ451ELL101ML50S
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1060 шт., срок 7-9 недель
1 170 руб.
от 10 шт. —
890 руб.
от 250 шт. —
562 руб.
от 1000 шт. —
453.29 руб.
Добавить в корзину 1 шт.
на сумму 1 170 руб.
Альтернативные предложения1
Номенклатурный номер: 8021395055
Бренд: Chemi-Con
Описание
KXJ Miniature Aluminum Electrolytic Capacitors
Chemi-Con KXJ Miniature Aluminum Electrolytic Capacitors feature a capacitance range from 6.8µF to 680µF and a voltage range from 160V to 450V. These capacitors are RoHS compliant and offer 8000 hours to 12.000 hours at +105°C endurance with ripple current. Chemi-Con KXJ Miniature Aluminum Electrolytic Capacitors are ideal for electronic ballast circuits and other long-life applications.
Chemi-Con KXJ Miniature Aluminum Electrolytic Capacitors feature a capacitance range from 6.8µF to 680µF and a voltage range from 160V to 450V. These capacitors are RoHS compliant and offer 8000 hours to 12.000 hours at +105°C endurance with ripple current. Chemi-Con KXJ Miniature Aluminum Electrolytic Capacitors are ideal for electronic ballast circuits and other long-life applications.
Технические параметры
Brand: | Chemi-Con |
Factory Pack Quantity: Factory Pack Quantity: | 250 |
Lead Spacing: | 7.5 mm |
Lead Style: | Straight |
Life: | 12000 Hour |
Manufacturer: | Chemi-Con |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Packaging: | Bulk |
Product Category: | Aluminum Electrolytic Capacitors-Radial Leaded |
Product Type: | Electrolytic Capacitors |
Product: | General Purpose Electrolytic Capacitors |
Ripple Current: | 855 mA |
Subcategory: | Capacitors |
Termination Style: | Radial |
Tradename: | KXJ |
Техническая документация
Datasheet
pdf, 264 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.