APXE160ARA101MH70G
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
6646 шт., срок 7-9 недель
490 руб.
от 10 шт. —
340 руб.
от 50 шт. —
297 руб.
от 100 шт. —
235.53 руб.
Добавить в корзину 1 шт.
на сумму 490 руб.
Альтернативные предложения1
Номенклатурный номер: 8021395560
Бренд: Chemi-Con
Описание
Polymer Aluminum Solid Capacitors
Chemi-Con Conductive Polymer Aluminum Solid Capacitors offer very high reliability and superior low-temperature characteristics by using polymer materials as an electrolyte. Chemi-Con polymer aluminum capacitors from also feature large capacitance and excellent bias characteristics, an advantage over multilayer ceramic capacitors (MLCCs). Polymer capacitors offer stable characteristics independent of temperature, extremely low ESR, low ESL, and high ripple current capability.
Chemi-Con Conductive Polymer Aluminum Solid Capacitors offer very high reliability and superior low-temperature characteristics by using polymer materials as an electrolyte. Chemi-Con polymer aluminum capacitors from also feature large capacitance and excellent bias characteristics, an advantage over multilayer ceramic capacitors (MLCCs). Polymer capacitors offer stable characteristics independent of temperature, extremely low ESR, low ESL, and high ripple current capability.
Технические параметры
CapacitanceValue | 100uF |
Construction | Cylindrical |
COO | JP |
ECCN | EAR99 |
EquivalentSeriesResistance | 0.024Ohm |
Family | PXE |
HTS | 8532220020 |
LeadDiameter | N/R |
LeadPitchForRadial | N/R |
LeakageCurrent | 320@2MinuA |
Lifetime | 2000h |
RoHS | Yes |
UnitofMeasure | PerEach |
Brand: | Chemi-Con |
Dissipation Factor DF: | 0.12 |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Leakage Current: | 320 uA |
Life: | 2000 Hour |
Manufacturer: | Chemi-Con |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -55 C |
Moisture Sensitive: | Yes |
Package Type: | Can |
Product Category: | Aluminum Organic Polymer Capacitors |
Product Type: | Electrolytic Capacitors |
Product: | Aluminum Polymer Capacitors |
Ripple Current: | 3.01 A |
Subcategory: | Capacitors |
Termination Style: | SMD/SMT |
Tradename: | NPCap |
Техническая документация
Datasheet
pdf, 279 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.