UX6D0, Modular Power Supplies 1200W, 6-slot Medical/Industrial conformal coat powerPac with flying lead input

UX6D0, Modular Power Supplies 1200W, 6-slot Medical/Industrial conformal coat powerPac with flying lead input
Изображения служат только для ознакомления,
см. техническую документацию
3 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
87 380 руб.
Добавить в корзину 1 шт. на сумму 87 380 руб.
Номенклатурный номер: 8021426555
Артикул: UX6D0
Бренд: Advanced Energy

Описание

Power\Power Supplies\Modular Power Supplies
UltiMod Power Supplies
Advanced Energy UltiMod Power Supplies offer either 4 or 6 slots, up to 91% efficiency, and an 85V AC to 264V AC input voltage range. The UX4 delivers up to 600W and provides up to 4 powerMods, while the UX6 delivers up to 1200W and is populated with up to 5 powerMods. The UltiMod series combines technical excellence with logistics simplicity to exceed the most demanding requirements from any industry. Advanced Energy UltiMod Power Supplies are ideal for radiological imaging, industrial machines, and test and measurement applications.

Технические параметры

Approvals: UL/EN60601-1, UL/EN60950
Brand: Advanced Energy
Compliance: UL/EN60601-1, UL/EN60950
Factory Pack Quantity: Factory Pack Quantity: 5
Industry: Medical, Industrial
Input Frequency: 47 Hz to 440 Hz
Input Voltage: 85 VAC to 264 VAC, 120 VDC to 380 VDC
Isolation Voltage: 4 kVrms
Load Regulation: Regulated
Manufacturer: Advanced Energy
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: -40 C
Mounting Style: Panel
Open Frame/Enclosed: Enclosed
Operating Temperature Range: -40 C to+70 C
Output Power: 1.2 kW
Packaging: Bulk
Product Category: Modular Power Supplies
Product Type: Modular Power Supplies
Product: Modular Power Supplies
Series: Ultimod/Xgen
Subcategory: AC-DC Power Supply
Type: Unconfigured Power Supply
Вес, кг 7.49

Техническая документация

Datasheet
pdf, 639 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.