G12SP-12VDC, Industrial Relays 8KV DPDT HV RELAY 12V COIL

G12SP-12VDC, Industrial Relays 8KV DPDT HV RELAY 12V COIL
Изображения служат только для ознакомления,
см. техническую документацию
9 шт., срок 6-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
208 400 руб.
Добавить в корзину 1 шт. на сумму 208 400 руб.
Номенклатурный номер: 8021428697
Артикул: G12SP-12VDC
Бренд: Gigavac

Описание

Electromechanical\Industrial Automation\Industrial Relays & Accessories\Industrial Relays
G12 Double Pole Double Throw HV Relays

Gigavac G12 Double Pole Double Throw HV Relays provide a 2A to 10A continuous current range, 1.5pF maximum capacitance, and 8kV operating voltage. These relays feature durable tungsten contacts that improve load-switching capability and use interchangeable coils that offer driver versatility. Gigavac G12 Double Pole Double Throw HV Relays have mounting options in any axis and operate in a temperature range of -55°C to +125°C.

Технические параметры

Brand: GIGAVAC
Coil Resistance: 60 Ohms
Coil Termination: Solder Tab
Coil Type: Non-Latching
Coil Voltage: 12 VDC
Contact Current Rating: 10 A
Contact Material: Molybdenum(Mo)
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: Sensata
Mounting Style: Panel Mount
Packaging: Bulk
Product Category: Industrial Relays
Product Type: Industrial Relays
Product: High Voltage Relays
Relay Contact Form: 2 Form C(DPDT-NO, NC)
Series: G12
Subcategory: Relays
Switching Voltage: 8 kVDC
Type: High Voltage

Техническая документация

Datasheet
pdf, 224 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.