292110000, Enclosures for Industrial Automation Handheld Enclosure Pilot 110 - 150 85/75 x 85 x 191 mm
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
14 шт., срок 7-9 недель
17 040 руб.
от 5 шт. —
14 890 руб.
от 10 шт. —
13 850 руб.
Добавить в корзину 1 шт.
на сумму 17 040 руб.
Описание
Enclosures\Enclosures for Industrial Automation
ROSE EnclosuresPhoenix Mecano ROSE Enclosures provide IP65 or IP66 ingress protection and are constructed from aluminum, polyester, and other robust materials. The ROSE portfolio includes the NoVoTronic series, which offers the safe protection of electronic internals. The Aluform enclosures feature beveled edges for use as visible components in applications. The aluminum standard series is ideal for mechanical engineering and automation technology. The polyester enclosures weigh less than standard aluminum enclosures while providing high mechanical strength and protection against impacts of up to 7J (joules) per EN 60529. Phoenix Mecano ROSE Enclosures operate in a temperature range of -40°C to +90°C for the aluminum varieties and -40°C to +130°C for the polyester version.
Технические параметры
Brand: | Phoenix Mecano |
Depth: | 191 mm |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Flammability Rating: | UL 94 HB |
Housing Color: | Yellow |
IP Rating: | IP65 |
Manufacturer: | Phoenix Mecano |
Material: | Polyamide(PA) |
Product Category: | Enclosures for Industrial Automation |
Product Type: | Enclosures for Industrial Automation |
Product: | Enclosures |
Series: | Pilot 110-150 |
Subcategory: | Enclosures, Racks and Boxes |
Tradename: | Rose |
Type: | Hand Held |
Body Material | Polyamide |
Colour | Yellow |
Display Window | Yes |
External Dimensions | 85x85x191mm |
External Width | 85 mm |
IP Rating | IP65 |
Keypad Recess | Yes |
Push Buttons | No |
Series | Pilot |
Standards Met | EN 60079-0 |
Weight | 390g |
Вес, г | 385.6 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.