scdp-fx-4, Loudspeaker Connectors Gasket - EPDM for use with D size chassis connectors - IP65 and UV resistant - yellow

scdp-fx-4, Loudspeaker Connectors Gasket - EPDM for use with D size chassis connectors - IP65 and UV resistant - yellow
Изображения служат только для ознакомления,
см. техническую документацию
341 шт., срок 7-9 недель
980 руб.
от 100 шт.690 руб.
Добавить в корзину 1 шт. на сумму 980 руб.
Номенклатурный номер: 8021477279
Артикул: scdp-fx-4
Бренд: Neutrik

Описание

Connectors\Audio & Video Connectors\Loudspeaker Connectors
speakON® Connectors

Neutrik speakON® Loudspeaker Connectors are industry-standard connectors for amplifier / loudspeaker connections. The family of 2-, 4-, and 8-pole cable connectors are designed to operate in high current, inductive load environments of loudspeakers. These connectors are fully compliant with the device standard IEC 61984 while glass-reinforced V-0 materials make these connectors fireproof, extremely robust, and dependable. The connectors feature a unique metal locking system, making contact only once fully locked and the receptacles are versatile and easy to terminate. Neutrik speakON Loudspeaker Connectors meet worldwide safety requirements.

Технические параметры

Brand: Neutrik
Factory Pack Quantity: Factory Pack Quantity: 100
Manufacturer: Neutrik
Product Category: Loudspeaker Connectors
Product Type: Speaker Connectors
Subcategory: Audio & Video Connectors
Tradename: speakON
Вес, г 2.43

Техническая документация

Datasheet
pdf, 166 КБ
Чертеж
pdf, 142 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.