020811080, Enclosures for Industrial Automation Polyester Enclosure Standard 75 x 110 x 75 mm

020811080, Enclosures for Industrial Automation Polyester Enclosure Standard 75 x 110 x 75 mm
Изображения служат только для ознакомления,
см. техническую документацию
54 шт., срок 7-9 недель
9 440 руб.
от 5 шт.8 850 руб.
от 10 шт.7 550 руб.
от 25 шт.6 764.58 руб.
Добавить в корзину 1 шт. на сумму 9 440 руб.
Номенклатурный номер: 8021477306
Артикул: 020811080
Бренд: Phoenix Mecano

Описание

Enclosures\Enclosures for Industrial Automation
ROSE Polyester Standard Enclosures

Phoenix Mecano ROSE Polyester Standard Enclosures provide reliable protection for equipment against certain acids, oils, and fats in food and chemical industries. These robust enclosures weigh less than standard aluminum enclosures, and their high mechanical strength is protected against impacts of up to 7J (joules) per EN 60529. The enclosures feature a universal structure suitable for installing terminals and other electronic components, enabling use as a classical terminal enclosure or a distribution enclosure. Phoenix Mecano ROSE Polyester Standard Enclosures are offered in an extensive range of universal configurations to fit a variety of application requirements.

Технические параметры

Brand: Phoenix Mecano
Cover Color: Gray
Factory Pack Quantity: Factory Pack Quantity: 1
Housing Color: Gray
IP Rating: IP66
Manufacturer: Phoenix Mecano
Material: Polyester
Product Category: Enclosures for Industrial Automation
Product Type: Enclosures for Industrial Automation
Product: Enclosures
Series: Polyester Standard
Subcategory: Enclosures, Racks and Boxes
Tradename: Rose
Type: Industrial
Вес, г 0.01

Техническая документация

Datasheet
pdf, 196 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.