5961000111, Ferrite Toroids / Ferrite Rings 61 TOROID PARYLENE COATED

5961000111, Ferrite Toroids / Ferrite Rings 61 TOROID PARYLENE COATED
Изображения служат только для ознакомления,
см. техническую документацию
1573 шт., срок 7-9 недель
88 руб.
от 10 шт.61 руб.
от 100 шт.45 руб.
от 250 шт.37.64 руб.
Добавить в корзину 1 шт. на сумму 88 руб.
Номенклатурный номер: 8021477311
Артикул: 5961000111
Бренд: Fair-Rite Products

Описание

Passive Components\EMI Filters / EMI Suppression\Ferrites\Ferrite Toroids / Ferrite Rings
59x Toroid Rings

Fair-Rite 59x Toroid Rings are designed with a ring configuration that provides the ultimate utilization of the intrinsic ferrite material properties. These toroid cores are built using thermo-set plastic coated parts that can withstand a minimum breakdown voltage of 1000V rms. The 59x toroid cores are supplied burnished to break sharp edges. These cores are ideal for use in power input filters, ground-fault interrupters, common-mode filters, and in pulse and broadband transformers.

Технические параметры

Brand: Fair-Rite
Core Material: 61
Factory Pack Quantity: Factory Pack Quantity: 18000
Manufacturer: Fair-Rite
Packaging: Bag
Product Category: Ferrite Toroids/Ferrite Rings
Product Type: Ferrite Toroids/Ferrite Rings
Product: Toroids
Series: 59
Subcategory: Ferrites
Type: Ring Core
Вес, г 0.14

Техническая документация

Datasheet
pdf, 21201 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.