CP18737_YASMEEN- 50-S-C2-WHT, LED Lighting Lenses Assemblies 15 Deg Spot White Holder C Lens Sold Sep

CP18737_YASMEEN- 50-S-C2-WHT, LED Lighting Lenses Assemblies 15 Deg Spot White Holder C Lens Sold Sep
Изображения служат только для ознакомления,
см. техническую документацию
109 шт., срок 7-9 недель
1 990 руб.
от 10 шт.1 380 руб.
от 28 шт.1 210 руб.
Добавить в корзину 1 шт. на сумму 1 990 руб.
Номенклатурный номер: 8021502358
Артикул: CP18737_YASMEEN-50-S-C2-WHT
Бренд: Ledil

Описание

Optoelectronics\LED Lighting\LED Lighting Optics\LED Lighting Lenses Assemblies
YASMEEN LED Lighting Lenses

Ledil YASMEEN LED Lighting Lenses feature versatile Chip-on-Board (COB) optics with supreme light quality for track lighting. These LED lighting lenses are available in various sizes and beams with tunable white capabilities. The YASMEEN LED lighting lenses are compatible with up to 14.5mm lens size COBs and are compatible with LEDiL HEKLA and BJB connectors. These LED lighting lenses are available in four sizes, including 30mm, 35mm, 50mm, and 70mm. The design of the YASMEEN LED lighting lenses offers better beam control and white mixing to improve the quality of output light. These LED lighting lenses will work with top flanges and holders.

Технические параметры

Brand: Ledil
Diameter: 49.9 mm
Factory Pack Quantity: Factory Pack Quantity: 112
Manufacturer: Ledil
Product Category: LED Lighting Lenses Assemblies
Product Type: LED Lenses
Series: YASMEEN-50
Subcategory: LED Lighting
Termination Style: Solder
Viewing Angle: 15 deg
Вес, г 12.46

Техническая документация

Datasheet
pdf, 30481 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.