B480-24D3, Industrial Surge Protectors 4-Pair Surface Mount Signal Line Surge Protective Device (SPD), Indoor, 24V, screw terminals

B480-24D3, Industrial Surge Protectors 4-Pair Surface Mount Signal Line Surge Protective Device (SPD), Indoor, 24V, screw terminals
Изображения служат только для ознакомления,
см. техническую документацию
29 590 руб.
Добавить в корзину 1 шт. на сумму 29 590 руб.
Номенклатурный номер: 8021502359
Артикул: B480-24D3
Бренд: Citel Electronics

Описание

Circuit Protection\Surge Suppressors
Surge Suppressors

CITEL Surge Suppressors offer shielded construction and are available in DIN-rail or panel-mount mounting styles. The DLAx suppressors feature hybrid SAD-GDT technology and are UL 497B listed and UL 121201 listed for hazardous locations. The DD9 suppressor is designed for RS networks and supports data rates up to 40Mbps, while the DD15 has low-frequency coaxial surge protection with bidirectional protection and a waterproof design. B180 and B480 suppressors offer 20kA I max, 5kA I mp, and 5kA specification ratings, and <1dB insertion loss and thermoplastic construction. MJ8-POE suppressors are POE++ compatible and feature a 16kA maximum surge discharge capability, maximum transmission of 10Gbps, and a bandwidth of up to 500MHz. CITEL MSP-VMx protectors are combined POE mid-span injector or splitter and SPD and have an integrated power supply injector connector.

Технические параметры

Brand: Citel
Factory Pack Quantity: Factory Pack Quantity: 5
Manufacturer: Citel
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -50 C
Mounting Style: DIN Rail
Packaging: Bulk
Product Category: Surge Suppressors
Product: Surge Protection Devices-SPDs
Subcategory: Surge Suppressors
Termination Style: Screw
Type: Signal Line
Voltage Rating: 24 V

Техническая документация

Datasheet
pdf, 138 КБ