IBB-256-4, Mounting Hardware MOLD-IN INSERT, BLIND, BRASS

IBB-256-4, Mounting Hardware MOLD-IN INSERT, BLIND, BRASS
Изображения служат только для ознакомления,
см. техническую документацию
820 шт., срок 6-8 недель
140 руб.
от 10 шт.94 руб.
от 100 шт.71 руб.
от 500 шт.63.19 руб.
Добавить в корзину 1 шт. на сумму 140 руб.
Номенклатурный номер: 8021502507
Артикул: IBB-256-4
Бренд: SI

Описание

Electromechanical\Hardware\Mounting Hardware
Molded-In Inserts

SI (Standard Inserts) Molded-In Inserts are installed during the molding process, and the inserts are located in the mold cavity by core pins. The core pins are withdrawn when the mold is opened, leaving the inserts permanently encapsulated in the plastic section with only the threads exposed. Inserts installed during the molding process avoid the need for additional procedures or installation equipment. The molded-in inserts include blind threaded inserts (IBA/IBB/IBC), self-locking blind threaded inserts (ILBC), through threaded inserts ( ITA/ITB/ITC), and knurled inserts (STKA/STKB/STKC). Typical applications include electronics (wearables, smartphones, and hand-held devices), automotive, aerospace and defense, medical, transportation, industrial, and recreational equipment.

Технические параметры

Brand: SI
Factory Pack Quantity: Factory Pack Quantity: 1000
Manufacturer: SI
Material: Leaded Brass
Outside Diameter: 0.156 in
Product Category: Mounting Hardware
Product Type: Mounting Hardware
Product: Inserts
Series: IBB
Subcategory: Hardware
Thread Size: 2-56
Tradename: SI
Type: Threaded Insert

Техническая документация

Datasheet
pdf, 3843 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.