RDK-710, Power Management IC Development Tools 12 W Dual Output Power Supply

RDK-710, Power Management IC Development Tools 12 W Dual Output Power Supply
Изображения служат только для ознакомления,
см. техническую документацию
5 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
27 010 руб.
Добавить в корзину 1 шт. на сумму 27 010 руб.
Альтернативные предложения1
Номенклатурный номер: 8021502607
Артикул: RDK-710
Бренд: Power Integrations

Описание

Embedded Solutions\Engineering Tools\Power Management IC Development Tools
Reference Design Kits (RDKs)

Power Integrations Reference Design Kits (RDKs) are real-world designs optimized for the most popular power conversion/supply applications. These kits speed up timelines for project development by allowing the developers to evaluate, modify, tune, and test existing proven designs. The same design files can be leveraged towards the developer"s own projects. These RDKs are based on high-performance AC-DC, LED driver, or motor driver ICs. All the RDKs include a fully functional reference board with complete documentation and provide the essential materials to start the next power supply design.

Технические параметры

Brand: Power Integrations
Description/Function: Dual Output
Dimensions: 64 mm x 34 mm
Factory Pack Quantity: Factory Pack Quantity: 1
Input Voltage: 85 VAC to 265 VAC
Manufacturer: Power Integrations
Maximum Operating Temperature: +40 C
Minimum Operating Temperature: 0 C
Output Current: 1.4 A, 420 mA
Output Voltage: 5 V, 12 V
Packaging: Bulk
Product Category: Power Management IC Development Tools
Product Type: Power Management IC Development Tools
Product: Reference Design Kits
Series: InnoSwitch3-TN
Subcategory: Development Tools
Tool Is For Evaluation Of: INN3074M
Type: AC/DC Converter

Техническая документация

Datasheet
pdf, 14916 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.