G81C235, Industrial Relays 10KV SPDT 12V COIL PC5A

G81C235, Industrial Relays 10KV SPDT 12V COIL PC5A
Изображения служат только для ознакомления,
см. техническую документацию
4 шт., срок 6-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
116 200 руб.
Добавить в корзину 1 шт. на сумму 116 200 руб.
Номенклатурный номер: 8021522971
Артикул: G81C235
Бренд: Gigavac

Описание

Electromechanical\Industrial Automation\Industrial Relays & Accessories\Industrial Relays
G81C Series Single Pole Double Throw HV Relays

Gigavac G81C Series Single Pole Double Throw HV Relays offer a 10kV peak operating voltage rating and a 5A or 10A continuous current rating at DC or 60Hz frequency. These relays have the ability to be mounted in any position on any axis and feature tungsten contacts that improve hot load switching. Gigavac G81C Series Single Pole Double Throw HV Relays offer 2M cycles of mechanical life, 10G vibration rating, 30G shock rating, and an operating temperature range of -55°C to +85°C.

Технические параметры

Brand: GIGAVAC
Coil Current: 5 A
Coil Resistance: 70 Ohms
Coil Termination: Solder Pin
Coil Type: Non-Latching
Coil Voltage: 12 VDC
Contact Current Rating: 5 A
Contact Termination: Solder Pin
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: Sensata
Mounting Style: Through Hole
Packaging: Bulk
Product Category: Industrial Relays
Product Type: Industrial Relays
Product: High Voltage Relays
Relay Contact Form: 1 Form C(SPDT)
Series: G81C
Subcategory: Relays
Switching Voltage: 10 kVDC
Type: High Voltage

Техническая документация

Datasheet
pdf, 436 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.