PA99A, Operational Amplifiers - Op Amps Linear OpAmp, 2500V, 35V/us

PA99A, Operational Amplifiers - Op Amps Linear OpAmp, 2500V, 35V/us
Изображения служат только для ознакомления,
см. техническую документацию
8 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
334 200 руб.
Добавить в корзину 1 шт. на сумму 334 200 руб.
Номенклатурный номер: 8021523483
Артикул: PA99A
Бренд: Apex

Описание

Semiconductors\Amplifier ICs\Operational Amplifiers - Op Amps
PA99 Power Operational Amplifiers
Apex Microtechnology PA99 Power Operational Amplifiers (Op-Amps) are ultra-high 2500V power op-amps designed for output currents up to 50mA to target high voltage applications. These op-amps feature output voltage swing of up to up to 2400V P-P. The power amplifiers come with cascode input circuit configuration that assures high accuracy. The external compensation of the amplifiers provides user flexibility by allowing customers to tailor slew rate and bandwidth performance. These PA99 Op-Amps have resistor configurable current limit that provides system-level protection. Typical applications include semiconductor testing, piezo positioning, high voltage instrumentation, and electrostatic deflection.

Технические параметры

Brand: Apex Microtechnology
CMRR - Common Mode Rejection Ratio: 134 dB
Factory Pack Quantity: Factory Pack Quantity: 8
GBP - Gain Bandwidth Product: 28 MHz
Ib - Input Bias Current: 50 pA
Ios - Input Offset Current: 50 pA
Manufacturer: Apex Microtechnology
Mounting Style: Through Hole
Number of Channels: 1 Channel
Operating Supply Current: 4 mA
Output Current per Channel: 50 mA
Package / Case: PDIP-12
Packaging: Tray
Product Category: Operational Amplifiers-Op Amps
Product Type: Op Amps-Operational Amplifiers
Shutdown: No Shutdown
SR - Slew Rate: 30 V/us
Subcategory: Amplifier ICs
Supply Voltage - Max: 1.25 kV
Supply Voltage - Min: 100 V
Vos - Input Offset Voltage: 2 mV
Вес, г 90

Техническая документация

Datasheet PA99
pdf, 2534 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.