CP18768_YASMEEN-70-S-B2, LED Lighting Lenses Assemblies 15 Deg Spot Black Holder B Lens Sold Sep

CP18768_YASMEEN-70-S-B2, LED Lighting Lenses Assemblies 15 Deg Spot Black Holder B Lens Sold Sep
Изображения служат только для ознакомления,
см. техническую документацию
67 шт., срок 7-9 недель
2 500 руб.
от 10 шт.1 730 руб.
от 30 шт.1 490 руб.
Добавить в корзину 1 шт. на сумму 2 500 руб.
Номенклатурный номер: 8021523487
Артикул: CP18768_YASMEEN-70-S-B2
Бренд: Ledil

Описание

Optoelectronics\LED Lighting\LED Lighting Optics\LED Lighting Lenses Assemblies
YASMEEN LED Lighting Lenses

Ledil YASMEEN LED Lighting Lenses feature versatile Chip-on-Board (COB) optics with supreme light quality for track lighting. These LED lighting lenses are available in various sizes and beams with tunable white capabilities. The YASMEEN LED lighting lenses are compatible with up to 14.5mm lens size COBs and are compatible with LEDiL HEKLA and BJB connectors. These LED lighting lenses are available in four sizes, including 30mm, 35mm, 50mm, and 70mm. The design of the YASMEEN LED lighting lenses offers better beam control and white mixing to improve the quality of output light. These LED lighting lenses will work with top flanges and holders.

Технические параметры

Brand: Ledil
Diameter: 70 mm
Factory Pack Quantity: Factory Pack Quantity: 15
Manufacturer: Ledil
Product Category: LED Lighting Lenses Assemblies
Product Type: LED Lenses
Series: YASMEEN-70
Subcategory: LED Lighting
Termination Style: Solder
Viewing Angle: 15 deg
Вес, г 35.7

Техническая документация

Datasheet
pdf, 28408 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.