BAS299, Diodes - General Purpose, Power, Switching Small Signal Diode, SOT-23, 100V, 0.25A, 150C

BAS299, Diodes - General Purpose, Power, Switching Small Signal Diode, SOT-23, 100V, 0.25A, 150C
Изображения служат только для ознакомления,
см. техническую документацию
8980 шт., срок 7-9 недель
61 руб.
от 10 шт.43 руб.
от 100 шт.34 руб.
от 500 шт.26.21 руб.
Добавить в корзину 1 шт. на сумму 61 руб.
Номенклатурный номер: 8021523530
Артикул: BAS299

Описание

Semiconductors\Discrete Semiconductors\Diodes & Rectifiers\Diodes - General Purpose, Power, Switching
BAS Power/Switching Small Signal Diodes
Diotec Semiconductor BAS Power/Switching Small Signal Diodes feature fast switching speed and low leakage current. These Building Automation System (BAS) power/switching diodes feature -55°C to +150°C storage temperature range, and are REACH, RoHS, and conflict minerals compliant. Diotec Semiconductor BAS Power/Switching Small Signal Diodes are suitable for signal processing, high-speed switching, and rectifying commercial/industrial grade.

Технические параметры

Brand: Diotec Semiconductor
Configuration: Quad
Factory Pack Quantity: Factory Pack Quantity: 3000
If - Forward Current: 430 mA
Manufacturer: Diotec Semiconductor
Max Surge Current: 8 A
Maximum Diode Capacitance: 3 pF
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Package / Case: SOT-23-3
Packaging: Reel, Cut Tape
Pd - Power Dissipation: 250 mW
Peak Reverse Voltage: 100 V
Product Category: Diodes-General Purpose, Power, Switching
Product Type: Diodes-General Purpose, Power, Switching
Product: General Purpose Diodes
Recovery Time: 6 ns
Series: BAS-Power/Switching
Subcategory: Diodes & Rectifiers
Vf - Forward Voltage: 1.25 V

Техническая документация

Datasheet
pdf, 635 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.