BC40P, Multiprotocol Modules Compact nRF5340 Bluetooth 5.2, Thread, Zigbee Module with Pads for External Antenna

921 шт., срок 6-8 недель
4 590 руб.
от 10 шт.3 950 руб.
от 25 шт.3 400 руб.
от 50 шт.2 984.25 руб.
Добавить в корзину 1 шт. на сумму 4 590 руб.
Номенклатурный номер: 8021523592
Артикул: BC40P

Описание

Embedded Solutions\Wireless & RF Modules\Bluetooth Modules - 802.15.1

Технические параметры

Antenna Connector Type: External Antenna
Brand: Fanstel
Class: Bluetooth Low Energy(BLE)
Core: ARM Cortex M33
Data Rate: 2 Mb/s
Dimensions: 8.4 mm x 9 mm x 1.6 mm
Factory Pack Quantity: Factory Pack Quantity: 1000
Frequency: 2.4 GHz
Interface Type: I2S, QSPI, SPI, UART
Manufacturer: Fanstel
Maximum Operating Temperature: +105 C
Memory Size: 64 kB, 256 kB
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 1.7 V to 5.5 V
Output Power: 3.6 dBm
Product Category: Bluetooth Modules-802.15.1
Product Type: Bluetooth Modules
Product: Bluetooth Modules
Protocol - Bluetooth, BLE - 802.15.1: BLE
Protocol: Bluetooth 5.2
Range: 200 m
Sensitivity: -98 dBm
Subcategory: Wireless & RF Modules
Supply Current Receiving: 2.6 mA
Supply Current Transmitting: 3.2 mA
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.7 V

Техническая документация

Datasheet
pdf, 2376 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.