195206-231, Solenoids & Actuators STA Tubular 1" x 2" Pull 60 w/o AR Flat

195206-231, Solenoids & Actuators STA Tubular 1" x 2" Pull 60 w/o AR Flat
Изображения служат только для ознакомления,
см. техническую документацию
293 шт., срок 7-9 недель
8 230 руб.
от 10 шт.7 120 руб.
от 25 шт.6 290 руб.
от 50 шт.6 120.11 руб.
Добавить в корзину 1 шт. на сумму 8 230 руб.
Номенклатурный номер: 8021540213
Артикул: 195206-231
Бренд: Ledex

Описание

Electromechanical\Industrial Automation\Solenoids & Actuators
STA® Tubular Linear DC Solenoids

Ledex / Johnson Electric STA® Tubular Linear DC Solenoids provide high force for short-stroke applications and are ideal for applications that require long life and high reliability. The series is constructed with a low friction system bobbin, ensuring a long life of 25 million actuations. The platform is available in various sizes in both push and pull engagement, which is well-suited for lock/latch operations. Ledex / Johnson Electric STA Tubular Linear DC Solenoids provide high resistance to shock and vibration to withstand extreme ambient conditions. The devices are also available in magnetic latching versions.

Технические параметры

Brand: Ledex
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: Johnson Electric
Packaging: Bulk
Power Rating: 100 W
Product Category: Solenoids & Actuators
Product Type: Solenoids & Actuators
Product: Solenoids
Resistance: 77.4 Ohms
Subcategory: Solenoids & Actuators
Type: Linear Solenoids
Voltage Rating: 88 V
Вес, г 198.4

Техническая документация

Datasheet
pdf, 2330 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.