EAR00409, Multiprotocol Modules 2EL M.2 Wi-Fi 6 a/b/g/n/ac/ax, Bluetooth 5.3 with IW612 chipset and LBES5PL2EL

EAR00409, Multiprotocol Modules 2EL M.2 Wi-Fi 6 a/b/g/n/ac/ax, Bluetooth 5.3 with IW612 chipset and LBES5PL2EL
Изображения служат только для ознакомления,
см. техническую документацию
50 шт., срок 7-9 недель
10 710 руб.
Добавить в корзину 1 шт. на сумму 10 710 руб.
Номенклатурный номер: 8021547964
Артикул: EAR00409
Бренд: Embedded Artists

Описание

Embedded Solutions\Wireless & RF Modules\Multiprotocol Modules
EAR00409 2EL M.2 Module

Embedded Artists EAR00409 2EL M.2 Module is a drop-in, certified solution that utilizes the NXP IW612 chipset. The EAR00409 features Wi-Fi®, BLUETOOTH®, BLUETOOTH Low Energy (LE), and IEEE802.15.4 communication. The device offers a modular and flexible approach to evaluating different Wi-Fi/BT applications. The Embedded Artists EAR00409 2EL M.2 module is supported by Embedded Artists' developer's kits for i.MX 8/9 development, including advanced debugging aid on carrier boards.

Технические параметры

Brand: Embedded Artists
Data Rate: 601 Mb/s
Frequency: 2.4 GHz to 2.484 GHz
Interface Type: SPI
Manufacturer: Embedded Artists
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: PCB Mount
Operating Supply Voltage: 3.3 V
Output Power: 2.6 dBm
Product Category: Multiprotocol Modules
Product Type: Multiprotocol Modules
Protocol - WiFi - 802.11: 802.11a/b/g/n/ac/ax
Subcategory: Wireless & RF Modules

Техническая документация

Datasheet
pdf, 1325 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.