C003-B1-500-C, Specialized Cables BATTERY PANEL PLUG STRAIGHT 4 HOLE FLANGE

C003-B1-500-C, Specialized Cables BATTERY PANEL PLUG STRAIGHT 4 HOLE FLANGE
Изображения служат только для ознакомления,
см. техническую документацию
53 шт., срок 7-9 недель
6 150 руб.
от 10 шт.4 800 руб.
от 25 шт.4 590 руб.
от 50 шт.4 130.25 руб.
Добавить в корзину 1 шт. на сумму 6 150 руб.
Номенклатурный номер: 8021607426
Артикул: C003-B1-500-C

Описание

Wire & Cable\Cable Assemblies\Specialized Cables
RoPD® Magnetic Connectors
Rosenberger Power Data (RoPD®) Magnetic Connectors are designed for the light electrical vehicle (LEV) industry. They are especially suited for data communication and power transmission of voltages up to 60V DC and current loads up to 40A. Rosenberger RoPD Connectors utilize magnetic locking with perfect self-mating capability instead of a mechanical plug-in mount. Forced disconnection will not damage the connector or the LEV. The contact system consists of four data contacts and two power transmission pins. The series provides reliable connections even for hard-to-reach positions.

Технические параметры

Brand: Rosenberger
Connector End A Pin Count: 6 Position
Connector End A: Plug
Current Rating: 30 A
Description/Function: Battery Panel, 4 Hole Flange
Factory Pack Quantity: Factory Pack Quantity: 150
Gender: Male
IP Rating: IP65
Manufacturer: Rosenberger
Part # Aliases: 225877
Product Category: Specialized Cables
Product Type: Specialized Cables
Product: Automotive Cables
Subcategory: Cable Assemblies
Voltage Rating: 12 V, 60 V

Техническая документация

Datasheet
pdf, 344 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.