G41A334, Industrial Relays 5KV SPST NO STANDARD

G41A334, Industrial Relays 5KV SPST NO STANDARD
Изображения служат только для ознакомления,
см. техническую документацию
3 шт., срок 6-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
112 800 руб.
Добавить в корзину 1 шт. на сумму 112 800 руб.
Номенклатурный номер: 8021751943
Артикул: G41A334
Бренд: Gigavac

Описание

Electromechanical\Industrial Automation\Industrial Relays & Accessories\Industrial Relays
G41A Single Pole Single Throw HV Relays
Gigavac G41A Single Pole Single Throw HV Relays feature an RF-efficient design that offers high power handling in a small package. These relays are designed with tungsten contacts that improve hot load switching and can be mounted in any position on any axis. The G41A relays meet or exceed MIL-R-83725 standards. Gigavac G41A Single Pole Single Throw HV Relays offer a 5kV peak maximum operating voltage rating, up to 30A continuous current, and a -55°C to +125°C operating temperature range.

Технические параметры

Brand: GIGAVAC
Coil Resistance: 290 Ohms
Coil Termination: Bus Wire
Coil Type: Non-Latching
Coil Voltage: 26.5 VDC
Contact Current Rating: 30 A
Contact Termination: Solder Lug
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: Sensata
Mounting Style: Flange Mount
Packaging: Bulk
Product Category: Industrial Relays
Product Type: Industrial Relays
Product: High Voltage Relays
Relay Contact Form: 1 Form A(SPST-NO)
Series: G41A
Subcategory: Relays
Switching Voltage: 5 kVDC
Type: High Voltage

Техническая документация

Datasheet
pdf, 410 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.