PPA-M5-1, Mounting Hardware POST MOLD INSERT, ALUM

PPA-M5-1, Mounting Hardware POST MOLD INSERT, ALUM
Изображения служат только для ознакомления,
см. техническую документацию
630 шт., срок 6-8 недель
120 руб.
от 10 шт.77 руб.
от 100 шт.58 руб.
от 500 шт.51.78 руб.
Добавить в корзину 1 шт. на сумму 120 руб.
Номенклатурный номер: 8021802571
Артикул: PPA-M5-1
Бренд: SI

Описание

Electromechanical\Hardware\Mounting Hardware
Press-In Inserts
SI (Standard Inserts) Press-In Inserts are designed to be installed by pressing the inserts into pre-molded or drilled holes. The installation is accomplished using a standard press at any time during production. These inserts eliminate the need for heat or ultrasonic equipment and molding inserts. The press-in inserts are available in aluminum, brass, steel, and stainless steel materials. Typical applications include electronics (wearable, smartphones, and hand-held devices), automotive, aerospace, defense, medical, transportation, and industrial and recreational equipment.

Технические параметры

Brand: SI
Factory Pack Quantity: Factory Pack Quantity: 1000
Manufacturer: SI
Material: Aluminum
Outside Diameter: 6.68 mm
Product Category: Mounting Hardware
Product Type: Mounting Hardware
Product: Inserts
Series: PPA
Subcategory: Hardware
Thread Size: M5
Tradename: SI
Type: Threaded Insert

Техническая документация

Datasheet
pdf, 2853 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.