G2WF, Industrial Relays 15KV SPDT HV RELAY

G2WF, Industrial Relays 15KV SPDT HV RELAY
Изображения служат только для ознакомления,
см. техническую документацию
7 шт., срок 6-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
253 500 руб.
Добавить в корзину 1 шт. на сумму 253 500 руб.
Номенклатурный номер: 8021802605
Артикул: G2WF
Бренд: Gigavac

Описание

Electromechanical\Industrial Automation\Industrial Relays & Accessories\Industrial Relays
G2 SIngle Pole Double Throw HV Relays
Gigavac G2 Single Pole Double Throw HV Relays offer a 15kV maximum peak operating voltage during DC or 60Hz and 1M cycles of mechanical life. These relays feature low, stable contact resistance for high carry current and low voltage drop. The G2 series relays have solder or convenient threaded HV connections and mounting options in any axis. Gigavac G2 Single Pole Double Throw HV Relays offer low loss in RF circuits and an operating temperature range of -55°C to +125°C.

Технические параметры

Brand: GIGAVAC
Coil Resistance: 250 Ohms
Coil Termination: Turret Terminal
Coil Type: Non-Latching
Coil Voltage: 26.5 VDC
Contact Current Rating: 50 A
Contact Material: Molybdenum(Mo)
Contact Termination: Screw
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: Sensata
Mounting Style: Flange Mount
Packaging: Bulk
Product Category: Industrial Relays
Product Type: Industrial Relays
Product: High Voltage Relays
Relay Contact Form: 1 Form C(SPDT)
Series: G2
Subcategory: Relays
Switching Voltage: 15 kVDC
Type: High Voltage

Техническая документация

Datasheet
pdf, 200 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.