TJA1081BTS,118, Interface - Specialized FlexRay Node Transceiver
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 640 руб.
от 10 шт. —
1 310 руб.
от 100 шт. —
1 050 руб.
от 250 шт. —
917.31 руб.
Добавить в корзину 1 шт.
на сумму 1 640 руб.
Описание
Semiconductors\Interface ICs\Interface - Specialized
Transceiver 1TX 1RX 10Mbps Automotive 16-Pin SSOP T/R
Технические параметры
Brand: | NXP Semiconductors |
Factory Pack Quantity: Factory Pack Quantity: | 2000 |
Manufacturer: | NXP |
Part # Aliases: | 935294372118 |
Product Category: | Interface-Specialized |
Product Type: | Interface-Specialized |
Product: | Transceivers |
Series: | TJA1081B |
Subcategory: | Interface ICs |
Type: | FlexRay Node Transceiver |
Automotive | Yes |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Maximum Data Rate | 10Mbps |
Maximum Operating Temperature (°C) | 125 |
Maximum Single Supply Voltage (V) | 5.25 |
Maximum Supply Current (mA) | 60 |
Minimum Operating Temperature (°C) | -40 |
Minimum Single Supply Voltage (V) | 4.75 |
Mounting | Surface Mount |
Number of Receivers | 1 |
Number of Transmitters | 1 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 16 |
Pin Count | 16 |
Power Supply Type | Single |
PPAP | Yes |
Standard Package Name | SOP |
Supplier Package | SSOP |
Type | Transceiver |
Typical Single Supply Voltage (V) | 5 |
Вес, г | 0.14 |