AS04-05G01SB, Thermoelectric Assemblies Heat Exchanger, Stainless Steel, Copper Tube-Fin, 0.6kg Dry Weight

AS04-05G01SB, Thermoelectric Assemblies Heat Exchanger, Stainless Steel, Copper Tube-Fin, 0.6kg Dry Weight
Изображения служат только для ознакомления,
см. техническую документацию
6 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
128 000 руб.
Добавить в корзину 1 шт. на сумму 128 000 руб.
Номенклатурный номер: 8021803164
Артикул: AS04-05G01SB
Бренд: Aavid Thermalloy

Описание

Thermal Management\Thermoelectric Assemblies
Stainless Steel Tube-Fin Heat Exchangers
Aavid, Thermal Division of Boyd Stainless Steel Tube-Fin Heat Exchangers are ideal for applications where deionized water or corrosive fluids are used and a high-performing heat exchanger is required. The devices provide heavy-walled, seamless stainless steel tubes that are expanded into the copper fin with an extruded full collar. The copper fin and the excellent metal-to-metal contact between the tube and the fin collar ensure optimum thermal performance. An integrated fan plate enables easy fan installation and acts as a plenum to ensure uniform air-flow distribution through the core, thus maximizing performance. All the wetted surfaces are 316L stainless steel.

Технические параметры

Brand: Aavid
Cooling Power: 400 W
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: Aavid
Maximum Operating Temperature: +200 C
Product Category: Thermoelectric Assemblies
Product Type: Thermoelectric Peltier Assemblies(TEC)
Product: Heat Exchangers
Series: Aspen
Subcategory: Thermoelectric
Tradename: HEX
Type: Tube-Fin Liquid-to-Air
Вес, г 599.3

Техническая документация

Datasheet
pdf, 1207 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.