CA18977_LEILA-Y-WW-HLD2, LED Lighting Lenses Assemblies -55 wide beam. 14.8 mm high assembly with star-pcb holder

CA18977_LEILA-Y-WW-HLD2, LED Lighting Lenses Assemblies -55 wide beam. 14.8 mm high assembly with star-pcb holder
Изображения служат только для ознакомления,
см. техническую документацию
209 шт., срок 7-9 недель
910 руб.
от 10 шт.570 руб.
от 100 шт.416 руб.
от 180 шт.376.42 руб.
Добавить в корзину 1 шт. на сумму 910 руб.
Номенклатурный номер: 8021818646
Артикул: CA18977_LEILA-Y-WW-HLD2
Бренд: Ledil

Описание

Optoelectronics\LED Lighting\LED Lighting Optics\LED Lighting Lenses Assemblies
LEILA-Y Ø21.6mm LED Lenses
Ledil LEILA-Y 21.6mm LED Lenses are ideal for general, wall-wash, and sports lighting. The LEILA-Y Lenses are offered with symmetric and asymmetric beams. LEILA-Y Lenses feature a thin holder design and are backward compatible with previous LEILA generations. The wall-washing beam is designed to be used in groups to provide uniform illumination with a typical installation distance from the wall of 10cm to 20cm and an optimal luminaire spacing of 5cm to 15cm.

Технические параметры

Brand: Ledil
Diameter: 21.6 mm
Factory Pack Quantity: Factory Pack Quantity: 180
Manufacturer: Ledil
Product Category: LED Lighting Lenses Assemblies
Product Type: LED Lenses
Series: LEILA-Y
Subcategory: LED Lighting
Type: Lens Assembly
Viewing Angle: 55 deg
Вес, г 3.24

Техническая документация

Datasheet
pdf, 4635 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.