12BH231A-GR, Cylindrical Battery Contacts, Clips, Holders & Springs 3 C W/6" WIRE LDS

12BH231A-GR, Cylindrical Battery Contacts, Clips, Holders & Springs 3 C W/6" WIRE LDS
Изображения служат только для ознакомления,
см. техническую документацию
998 шт., срок 7-9 недель
550 руб.
от 10 шт.450 руб.
от 50 шт.354 руб.
от 100 шт.340.27 руб.
Добавить в корзину 1 шт. на сумму 550 руб.
Номенклатурный номер: 8021819377
Артикул: 12BH231A-GR

Описание

Power\Battery Holders, Clips & Contacts\Cylindrical Battery Contacts, Clips, Holders & Springs
Eagle Plastic Devices Battery Holders and Battery Snaps
The Eagle Plastic Devices Battery Holders come in sizes AAA, AA, N, C, D, and 9V, as well as coin cell, and are suitable for various kinds of portable device applications. The Battery Holders are available in wire, snap, PC pins, solder lug, and SMD. The Eagle Plastic Devices 9V Battery Snaps are available in a variety of I and T shape specifications to meet different space requirements, and can be provided in various lengths of cable or zipcord.

Технические параметры

Battery Cell Size: C
Brand: Eagle Plastic Devices
Color: Black
Factory Pack Quantity: Factory Pack Quantity: 50
Manufacturer: Eagle Plastic Devices
Number of Batteries: 3 Battery
Number of Contacts: 6
Packaging: Bulk
Product: Battery Holders
Subcategory: Battery

Техническая документация

Datasheet
pdf, 215 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.