LTO050F100R0JTE3, Резистор (100Ом 50Вт 5% TO-220)

Фото 1/3 LTO050F100R0JTE3, Резистор (100Ом 50Вт 5% TO-220)
Изображения служат только для ознакомления,
см. техническую документацию
400 руб.
Добавить в корзину 1 шт. на сумму 400 руб.
Номенклатурный номер: 8021839195
Артикул: LTO050F100R0JTE3

Описание

LTO Power Resistors

Vishay / Sfernice LTO Power Resistors are available in 30W, 50W, 100W, and 150W at 25°C and offer a direct ceramic mounting design for heatsinks. The series is non-inductive, compliant to RoHS directive 2002/95/EC, and offers compact, easy-to-mount packaging. These thick film resistors offer high energy capability from 20J up to 60J for 0.1s pulse. LTO100 and LTO150 resistors are AEC-Q200 qualified. The LTO30 series provides 30W, resistance range from 0.010Ω to 550kΩ, and TO-220 package. The LTO50 series features 50W, resistance range from 0.010Ω to 550kΩ, isolated case, and TO-220 package. The LTO100 series offers 100W, a resistance range from 0.015Ω to 1MΩ, and TO-247 package. The Vishay LTO150 series features 150W, a resistance range from 0.03R to 1.3M, and a TO-247 package.

Технические параметры

Brand: Vishay/Sfernice
Factory Pack Quantity: Factory Pack Quantity: 50
Lead Spacing: 5.08 mm
Manufacturer: Vishay
Maximum Operating Temperature: +155 C
Minimum Operating Temperature: -55 C
Mounting Style: PCB Mount
Packaging: Tube
Power Rating: 50 W
Product Category: Thick Film Resistors-Through Hole
Product Type: Thick Film Resistors
Product: Thick Film Resistors Leaded
Resistance: 100 Ohms
Series: LTO 50
Subcategory: Resistors
Technology: Thick Film
Temperature Coefficient: 150 PPM/C
Termination Style: Radial
Tolerance: 5%
Type: Power Resistor Thick Film Technology
Voltage Rating: 250 V
Lead Pitch 5.08mm
Maximum Operating Temperature +150°C
Minimum Operating Temperature -55°C
Package/Case TO-220
Power Rating 50W
Technology Thick Film
Temperature Coefficient ±150ppm/°C
Tolerance ±5%
Вес, г 1

Техническая документация