BAS16-AQ, Diodes - General Purpose, Power, Switching Small Signal Diode, SOT-23, 85V, 0.21A, 150C, AEC-Q101

BAS16-AQ, Diodes - General Purpose, Power, Switching Small Signal Diode, SOT-23, 85V, 0.21A, 150C, AEC-Q101
Изображения служат только для ознакомления,
см. техническую документацию
2800 шт., срок 7-9 недель
34 руб.
от 10 шт.25 руб.
от 100 шт.20 руб.
от 500 шт.15.34 руб.
Добавить в корзину 1 шт. на сумму 34 руб.
Номенклатурный номер: 8021902935
Артикул: BAS16-AQ

Описание

Semiconductors\Discrete Semiconductors\Diodes & Rectifiers\Diodes - General Purpose, Power, Switching
BAS Power/Switching Small Signal Diodes
Diotec Semiconductor BAS Power/Switching Small Signal Diodes feature fast switching speed and low leakage current. These Building Automation System (BAS) power/switching diodes feature -55°C to +150°C storage temperature range, and are REACH, RoHS, and conflict minerals compliant. Diotec Semiconductor BAS Power/Switching Small Signal Diodes are suitable for signal processing, high-speed switching, and rectifying commercial/industrial grade.

Технические параметры

Brand: Diotec Semiconductor
Configuration: Single
Factory Pack Quantity: Factory Pack Quantity: 3000
If - Forward Current: 210 mA
Ir - Reverse Current: 1 uA
Manufacturer: Diotec Semiconductor
Max Surge Current: 1 A
Maximum Diode Capacitance: 2 pF
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Package / Case: SOT-23
Pd - Power Dissipation: 350 mW
Peak Reverse Voltage: 50 V
Product Category: Diodes-General Purpose, Power, Switching
Product Type: Diodes-General Purpose, Power, Switching
Product: Switching Diodes
Qualification: AEC-Q101
Recovery Time: 4 ns
Series: BAS-Power/Switching
Subcategory: Diodes & Rectifiers
Tradename: BAS16-AQ
Vf - Forward Voltage: 1.25 V
Vr - Reverse Voltage: 75 V
Вес, г 0.04

Техническая документация

Datasheet
pdf, 669 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.