NJM2904BRT1-TE1, Operational Amplifiers - Op Amps

NJM2904BRT1-TE1, Operational Amplifiers - Op Amps
Изображения служат только для ознакомления,
см. техническую документацию
1838 шт., срок 7-9 недель
380 руб.
от 10 шт.320 руб.
от 100 шт.234 руб.
от 500 шт.180.22 руб.
Добавить в корзину 1 шт. на сумму 380 руб.
Номенклатурный номер: 8021904111
Артикул: NJM2904BRT1-TE1
Бренд: Nisshinbo

Описание

Semiconductors\Amplifier ICs\Operational Amplifiers - Op Amps
NJM2904B/NJM2902B Operational Amplifiers
Nisshinbo NJM2904B/NJM2902B Operational Amplifiers are high Electromagnetic Compatibility (EMC) performance, single-supply versatile operational amplifiers. These operational amplifiers feature a 3V to 36V operating voltage range, internal Electromagnetic Interference Filters (EMI), 0.4V/µs typical slew rate, and unity-gain stability. The NJM2904B/NJM2902B amplifiers also feature 0.5mV input offset voltage, -40°C to 125°C operating temperature range, and bipolar process. The NJM2904B/NJM2902B operational amplifiers are ideally used for automotive applications.

Технические параметры

Brand: Nisshinbo
CMRR - Common Mode Rejection Ratio: 90 dB
GBP - Gain Bandwidth Product: 900 kHz
Ib - Input Bias Current: 10 nA
Ios - Input Offset Current: 1 nA
Manufacturer: Nisshinbo Micro Devices
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 4 Channel
Operating Supply Current: 1.2 mA
Output Current per Channel: 20 mA
Package / Case: MSOP-8
Packaging: Reel
Product Category: Operational Amplifiers-Op Amps
Product Type: Op Amps-Operational Amplifiers
Product: Versatile Operational Amplifiers
Series: NJM2904B
Shutdown: No Shutdown
SR - Slew Rate: 400 mV/us
Subcategory: Amplifier ICs
Supply Voltage - Max: 36 V
Supply Voltage - Min: 3 V
Technology: Si
THD plus Noise: 0.02%
Vos - Input Offset Voltage: 500 uV

Техническая документация

Datasheet
pdf, 1711 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.