A5947KLPTR-B-T, Motor / Motion / Ignition Controllers & Drivers 3-PHASE SENSORLESS SINUSOIDAL BLDC MOTOR DRIVER

A5947KLPTR-B-T, Motor / Motion / Ignition Controllers & Drivers 3-PHASE SENSORLESS SINUSOIDAL BLDC MOTOR DRIVER
Изображения служат только для ознакомления,
см. техническую документацию
1 140 руб.
от 10 шт.950 руб.
от 100 шт.700 руб.
от 250 шт.618.60 руб.
Добавить в корзину 1 шт. на сумму 1 140 руб.
Номенклатурный номер: 8021904680
Артикул: A5947KLPTR-B-T

Описание

Semiconductors\Power Management ICs\Motor / Motion / Ignition Controllers & Drivers
A5947 Three-Phase Sensorless Fan Driver ICs
Allegro MicroSystems A5947 Three-Phase Sensorless Fan Driver ICs consist of a sensorless sinusoidal drive to minimize vibration for various fan applications. Sensorless control on the device eliminates the need for Hall sensors. The device also integrates a flexible closed-loop speed control system. EEPROM is used to accommodate the standard functions of the fan speed curve to a specific application, excluding the requirement for a microprocessor-based system while minimizing programming requirements.

Технические параметры

Brand: Allegro MicroSystems
Factory Pack Quantity: Factory Pack Quantity: 4000
Manufacturer: Allegro MicroSystems
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Operating Frequency: 400 kHz
Operating Supply Current: 40 uA
Package / Case: TSSOP-20
Product Category: Motor/Motion/Ignition Controllers & Drivers
Product Type: Motor/Motion/Ignition Controllers & Drivers
Product: Fan/Motor Controllers/Drivers
Series: A5947
Subcategory: PMIC-Power Management ICs

Техническая документация

Datasheet
pdf, 1055 КБ