PIC16F73-I/SS, PIC16F73-I/SS, 8bit PIC Microcontroller, PIC16F, 20MHz, 4K Flash, 28-Pin SSOP
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 400 руб.
Кратность заказа 47 шт.
Добавить в корзину 47 шт.
на сумму 65 800 руб.
Описание
Semiconductors\Processors & Microcontrollers\Microcontrollers
The PIC16F range of microcontrollers from Microchip are 8-bit MCUs that incorporate Microchip’s PIC® architecture into a variety of pin and package options, from space efficient 14-pin devices to feature-rich 64-pin devices.
Технические параметры
ADCs | 5x8 bit |
Data Bus Width | 8bit |
Device Core | PIC |
Family Name | PIC16F |
Instruction Set Architecture | RISC |
Maximum Frequency | 20MHz |
Maximum Number of Ethernet Channels | 0 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of ADC Units | 1 |
Number of CAN Channels | 0 |
Number of Ethernet Channels | 0 |
Number of I2C Channels | 1 |
Number of LIN Channels | 0 |
Number of PCI Channels | 0 |
Number of PWM Units | 2 |
Number of SPI Channels | 1 |
Number of UART Channels | 0 |
Number of USART Channels | 1 |
Package Type | SSOP |
Pin Count | 28 |
Program Memory Size | 4K x 14 words |
Program Memory Type | Flash |
Pulse Width Modulation | 2(10 bit)(CCP) |
RAM Size | 192 B |
Typical Operating Supply Voltage | 4 → 5.5 V |
USB Channels | 0 |
Width | 5.38mm |
Техническая документация
Datasheet
pdf, 1680 КБ
Datasheet PIC16F77
pdf, 4049 КБ