C2M0080120D
1 шт. со склада г.Москва, срок 6-7 дней
6 270 руб.
Добавить в корзину 1 шт.
на сумму 6 270 руб.
Номенклатурный номер: 8022210605
Бренд: Wolfspeed (Cree)
Описание
Электроэлемент
MOSFET, N-CH, 1200V, 31.6A, SIC, TO247; Transistor Polarity:N Channel; Continuous Drain Current Id:31.6A; Drain Source Voltage Vds:1.2kV; On Resistance Rds(on):0.08ohm; Rds(on) Test Voltage Vgs:20V; Threshold Voltage Vgs
Технические параметры
Brand | Wolfspeed/Cree |
Channel Mode | Enhancement |
Configuration | Single |
Factory Pack Quantity | 30 |
Fall Time | 21 ns |
Forward Transconductance - Min | 3.9 S |
Height | 21.1 mm |
Id - Continuous Drain Current | 31.6 A |
Length | 16.13 mm |
Manufacturer | Cree, Inc. |
Maximum Operating Temperature | +150 C |
Minimum Operating Temperature | -55 C |
Mounting Style | Through Hole |
Number of Channels | 1 Channel |
Package / Case | TO-247-3 |
Packaging | Tube |
Pd - Power Dissipation | 208 W |
Product | Power MOSFET |
Product Category | MOSFET |
Qg - Gate Charge | 94 nC |
Rds On - Drain-Source Resistance | 80 mOhms |
Rise Time | 34 ns |
RoHS | Details |
Technology | SiC |
Transistor Polarity | N-Channel |
Transistor Type | 1 N-Channel |
Type | Silicon Carbide Power MOSFET |
Typical Turn-Off Delay Time | 23.2 ns |
Typical Turn-On Delay Time | 12 ns |
Unit Weight | 1.340411 oz |
Vds - Drain-Source Breakdown Voltage | 1200 V |
Vgs - Gate-Source Voltage | -5 V, +25 V |
Vgs th - Gate-Source Threshold Voltage | 3.1 V |
Width | 5.21 mm |
Вес, г | 9.75 |
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.