DTP06-4S, DTP Automotive Connector Plug 4 Way
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
800 шт., срок 7 недель
1 450 руб.
Кратность заказа 800 шт.
Добавить в корзину 800 шт.
на сумму 1 160 000 руб.
Описание
Connectors\Automotive Electrical Connectors\Automotive Connectors
DEUTSCH DTP housings are available in 2 and 4 pin counts and use size 12 DEUTSCH contacts, each with 25-amp continuous capacity.
Технические параметры
Colour | Grey |
Gender | Male |
IP Rating | IP68 |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |
Number of Contacts | 4 |
Number of Rows | 2 |
Series | DTP |
Type | Plug Housing |
Width | 22.05mm |
Application | Wire-to-Wire |
Attachment Hole Diameter | 2.5 mm |
Brand | TE Connectivity/DEUTSCH |
Color | Gray |
Current Rating | 25 A |
Factory Pack Quantity | 1 |
Height | 24.38 mm |
Housing Material | Polyamide(PA) |
Ingress Protection | IP68 |
Length | 1.364 in |
Locking Mechanism | Integrated in Housing |
Manufacturer | TE Connectivity |
Material | Plastic |
Mounting Angle | Straight |
Mounting Method | No |
Mounting Style | In Line |
Number of Positions | 4 Position |
Operating Temperature Range | -55 C to 125 C |
Packaging | Bulk |
Part # Aliases | DTP06-4S-AS DTP06-4S-SC ZPF000000000130276 |
Pitch | 0.264 in |
Product | Housings |
Product Category | Automotive Connectors |
RoHS | Details |
Tradename | DT |
Voltage Rating | 250 VDC |
Wire Gauge Range | 14 AWG-10 AWG |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.