STM32F407IGT7, ARM Microcontrollers - MCU High-performance foundation line, Arm Cortex-M4 core DSP & FPU, 1 Mbyte of Flash

STM32F407IGT7, ARM Microcontrollers - MCU High-performance foundation line, Arm Cortex-M4 core DSP & FPU, 1 Mbyte of Flash
Изображения служат только для ознакомления,
см. техническую документацию
981 шт., срок 7-9 недель
4 630 руб.
от 10 шт.4 050 руб.
от 25 шт.3 200 руб.
от 100 шт.2 831.90 руб.
Добавить в корзину 1 шт. на сумму 4 630 руб.
Номенклатурный номер: 8022353334
Артикул: STM32F407IGT7
Бренд: STMicroelectronics

Описание

MCU 32-bit ARM Cortex M4 RISC 1MB Flash 2.5V/3.3V 176-Pin LQFP Tray

Технические параметры

ADC Channels 24/24/24
ADC Resolution (bit) 12/12/12
Automotive No
CAN 2
Core Architecture ARM
DAC Channels 2
DAC Resolution (bit) 12
Device Core ARM Cortex M4
ECCN (US) 3A991.a.2
Ethernet 1
EU RoHS Compliant
Family Name STM32F
I2C 3
I2S 2
Instruction Set Architecture RISC
Interface Type CAN/Ethernet/I2C/I2S/SPI/UART/USART/USB
Lead Shape Gull-wing
Maximum Clock Rate (MHz) 168
Maximum CPU Frequency (MHz) 168
Maximum Operating Supply Voltage (V) 3.6
Maximum Operating Temperature (°C) 105
Maximum Power Dissipation (mW) 526
Minimum Operating Supply Voltage (V) 1.8
Minimum Operating Temperature (°C) -40
Mounting Surface Mount
No. of Timers 14
Number of ADCs Triple
Number of DACs Single
Number of I/Os 140
Packaging Tray
Parallel Master Port No
Part Status Active
PCB changed 176
Pin Count 176
PPAP No
Process Technology CMOS
Program Memory Size 1MB
Program Memory Type Flash
Programmability Yes
PWM 2
RAM Size 196KB
Real Time Clock Yes
Special Features CAN Controller
SPI 3
Standard Package Name QFP
Supplier Package LQFP
Supplier Temperature Grade Industrial
Typical Operating Supply Voltage (V) 2.5|3.3
UART 2
USART 4
USB 2
Watchdog 2

Техническая документация

Datasheet
pdf, 8616 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.