A5989GEVTR-T, Motor / Motion / Ignition Controllers & Drivers BIPOLAR STEPPER and HIGH CURRENT DC MOTOR DRIVER

A5989GEVTR-T, Motor / Motion / Ignition Controllers & Drivers BIPOLAR STEPPER and HIGH CURRENT DC MOTOR DRIVER
Изображения служат только для ознакомления,
см. техническую документацию
1 140 руб.
от 10 шт.940 руб.
от 100 шт.698 руб.
от 250 шт.616.25 руб.
Добавить в корзину 1 шт. на сумму 1 140 руб.
Номенклатурный номер: 8022376636
Артикул: A5989GEVTR-T

Описание

Dual Full Bridge Motor Driver 36-Pin QFN EP T/R

Технические параметры

Automotive No
Control Interface PWM
ECCN (US) EAR99
EU RoHS Compliant
Lead Shape No Lead
Maximum Operating Current (mA) 23
Maximum Operating Supply Voltage (V) 40
Maximum Operating Temperature (°C) 105
Maximum Output Current (A) 3.2
Minimum Operating Supply Voltage (V) 8
Minimum Operating Temperature (°C) -40
Motor Type DC Motor
Mounting Surface Mount
Operating Supply Voltage (V) 8 to 40
Output Configuration Dual Full Bridge
Output Voltage (V) 40(Max)
Packaging Tape and Reel
Part Status Active
PCB changed 36
Pin Count 36
PPAP No
Standard Package Name QFN
Supplier Package QFN EP
Type Motor Driver

Техническая документация

Datasheet
pdf, 1073 КБ